Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A7682J000 | |
|---|---|
DigiKey Part Number | 495-1357-ND |
Manufacturer | |
Manufacturer Product Number | B32652A7682J000 |
Description | CAP FILM 6800PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A7682J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L1682J000 | TDK | 1.643 | 495-3212-ND | €0.50000 | Upgrade |
| B32672L8682J000 | TDK | 2.259 | 495-3230-ND | €0.63000 | Upgrade |
| B32652A1682J000 | TDK | 3.887 | 495-1371-ND | €0.65000 | Similar |
| B32653A1682J000 | TDK | 0 | B32653A1682J000-ND | €0.41502 | Similar |
| B32642H1682J000 | TDK | 3.988 | 495-B32642H1682J000-ND | €0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20352 | €814.08 |
| Unit Price without VAT: | €0.20352 |
|---|---|
| Unit Price with VAT: | €0.24422 |






