
B32529C3104K189 | |
|---|---|
DigiKey Part Number | 495-5006-2-ND - Tape & Reel (TR) 495-5006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3104K189 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104K000 | TDK | 36.137 | 495-2532-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21460 | €10.73 |
| 100 | €0.19290 | €19.29 |
| 500 | €0.15614 | €78.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12831 | €192.47 |
| 3.000 | €0.12062 | €361.86 |
| 4.500 | €0.11677 | €525.47 |
| 7.500 | €0.11250 | €843.75 |
| 10.500 | €0.11001 | €1,155.11 |
| 15.000 | €0.10761 | €1,614.15 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

