
B32529C1823J289 | |
|---|---|
DigiKey Part Number | 495-4887-1-ND - Cut Tape (CT) 495-4887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1823J289 |
Description | CAP FILM 0.082UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1823J289 Models |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11400 | €5.70 |
| 100 | €0.10100 | €10.10 |
| 500 | €0.07910 | €39.55 |
| 1.000 | €0.07235 | €72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.05867 | €187.74 |
| 6.400 | €0.05498 | €351.87 |
| 9.600 | €0.05313 | €510.05 |
| 16.000 | €0.05108 | €817.28 |
| 22.400 | €0.04988 | €1,117.31 |
| 32.000 | €0.04873 | €1,559.36 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

