
B32529C1332K289 | |
|---|---|
DigiKey Part Number | 495-B32529C1332K289CT-ND - Cut Tape (CT) 495-B32529C1332K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1332K289 |
Description | CAP FILM 3300PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1332K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10600 | €5.30 |
| 100 | €0.09380 | €9.38 |
| 500 | €0.07322 | €36.61 |
| 1.000 | €0.06687 | €66.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.05408 | €173.06 |
| 6.400 | €0.05061 | €323.90 |
| 9.600 | €0.04887 | €469.15 |
| 16.000 | €0.04694 | €751.04 |
| 22.400 | €0.04581 | €1,026.14 |
| 32.000 | €0.04473 | €1,431.36 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

