
B32529C0684J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0684J289CT-ND - Cut Tape (CT) 495-B32529C0684J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0684J289 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0684J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0684J000 | TDK | 4.742 | 495-1114-ND | €0.57000 | Direct |
| B32520C0684J000 | TDK | 787 | 495-1115-ND | €0.76000 | Similar |
| B32521C0684J000 | TDK | 899 | 495-1113-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38400 | €3.84 |
| 50 | €0.29360 | €14.68 |
| 100 | €0.26570 | €26.57 |
| 500 | €0.21840 | €109.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.17844 | €321.19 |
| 3.600 | €0.16906 | €608.62 |
| 5.400 | €0.16435 | €887.49 |
| 9.000 | €0.15914 | €1,432.26 |
| 12.600 | €0.15609 | €1,966.73 |
| 18.000 | €0.15316 | €2,756.88 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

