4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q3475K189

DigiKey Part Number
495-B32524Q3475K189TR-ND - Tape & Reel (TR)
495-B32524Q3475K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32524Q3475K189
Description
CAP FILM 4.7UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q3475K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32524Q3475K000TDK1.546495-4186-ND€2.38000Parametric Equivalent
In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.58000€2.58
10€1.79400€17.94
50€1.48160€74.08
100€1.38490€138.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.15434€404.02
700€1.10274€771.92
1.050€1.07690€1,130.74
1.750€1.04824€1,834.42
2.450€1.03149€2,527.15
3.500€1.01537€3,553.80
Manufacturers Standard Package
Unit Price without VAT:€2.58000
Unit Price with VAT:€3.09600