
B32522C1335J000 | |
|---|---|
DigiKey Part Number | 495-1173-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1335J000 |
Description | CAP FILM 3.3UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1335J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.11900 | €11.19 |
| 50 | €0.90680 | €45.34 |
| 100 | €0.84110 | €84.11 |
| 500 | €0.73022 | €365.11 |
| 1.000 | €0.69587 | €695.87 |
| 2.500 | €0.65959 | €1,648.98 |
| 5.000 | €0.63771 | €3,188.55 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

