Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C1224J000 | TDK | 24.184 | 495-1153-ND | €0.50000 | Upgrade |
| B32529C0224J000 | TDK | 152.182 | 495-1106-ND | €0.31000 | Similar |
| B32529C0224J189 | TDK | 2.384 | 495-2522-1-ND | €0.33000 | Similar |
| B32529C0224J289 | TDK | 0 | 495-B32529C0224J289TB-ND | €0.07894 | Similar |
| 167224J63A-F | Cornell Dubilier Knowles | 408 | 338-4335-ND | €1.64000 | Direct |








