0.56 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32024A3564M000

DigiKey Part Number
495-3810-ND
Manufacturer
Manufacturer Product Number
B32024A3564M000
Description
CAP FILM 0.56UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32024A3564M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.630" W (31.50mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.260" (32.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.92000€3.92
10€2.82600€28.26
50€2.39140€119.57
220€2.13282€469.22
660€1.99970€1,319.80
1.100€1.95045€2,145.49
2.640€1.88082€4,965.36
Manufacturers Standard Package
Unit Price without VAT:€3.92000
Unit Price with VAT:€4.70400