


B32021A3562M000 | |
|---|---|
DigiKey Part Number | 495-4083-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3562M000 |
Description | CAP FILM 5600PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3562M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.43000 | €4.30 |
| 50 | €0.33200 | €16.60 |
| 100 | €0.30160 | €30.16 |
| 500 | €0.25046 | €125.23 |
| 1.000 | €0.23465 | €234.65 |
| 3.000 | €0.21511 | €645.33 |
| 5.000 | €0.20788 | €1,039.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

