
B25695E1607K203 | |
|---|---|
DigiKey Part Number | 495-B25695E1607K203-ND |
Manufacturer | |
Manufacturer Product Number | B25695E1607K203 |
Description | 600UF +-10% 1200V PEC MKP DC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 5.945" (151.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 1200V (1.2kV) | Lead Spacing 1.969" (50.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.66000 | €102.66 |
| 12 | €89.06750 | €1,068.81 |
| 52 | €84.51404 | €4,394.73 |
| 100 | €83.50270 | €8,350.27 |
| Unit Price without VAT: | €102.66000 |
|---|---|
| Unit Price with VAT: | €123.19200 |

