
B25695E0118K903 | |
|---|---|
DigiKey Part Number | 495-B25695E0118K903-ND |
Manufacturer | |
Manufacturer Product Number | B25695E0118K903 |
Description | 1150UF +-10% 900V PEC MKP DC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.15 mF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 5.945" (151.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 900V | Lead Spacing 1.969" (50.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.41000 | €112.41 |
| 12 | €97.90833 | €1,174.90 |
| 52 | €93.05077 | €4,838.64 |
| Unit Price without VAT: | €112.41000 |
|---|---|
| Unit Price with VAT: | €134.89200 |

