
AVRM2012C720KT201M | |
|---|---|
DigiKey Part Number | 445-AVRM2012C720KT201MTR-ND - Tape & Reel (TR) 445-AVRM2012C720KT201MCT-ND - Cut Tape (CT) 445-AVRM2012C720KT201MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM2012C720KT201M |
Description | VARISTOR 72V 100A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 79.2 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum DC Volts 53 V | Operating Temperature -55°C ~ 150°C (TA) |
Varistor Voltage (Min) 64.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 72 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.14400 | €3.60 |
| 100 | €0.12350 | €12.35 |
| 250 | €0.11364 | €28.41 |
| 500 | €0.10776 | €53.88 |
| 1.000 | €0.10288 | €102.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09514 | €190.28 |
| 4.000 | €0.09196 | €367.84 |
| 6.000 | €0.09037 | €542.22 |
| 10.000 | €0.08861 | €886.10 |
| 14.000 | €0.08758 | €1,226.12 |
| 20.000 | €0.08659 | €1,731.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |


