
AVRH10C101KT1R2YE8 | |
|---|---|
DigiKey Part Number | 445-AVRH10C101KT1R2YE8TR-ND - Tape & Reel (TR) 445-AVRH10C101KT1R2YE8CT-ND - Cut Tape (CT) 445-AVRH10C101KT1R2YE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C101KT1R2YE8 |
Description | VARISTOR 120V 300MA 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 V 300 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 100 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 300 mA | |
Energy | 0.007J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.23 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05760 | €1.44 |
| 100 | €0.04840 | €4.84 |
| 250 | €0.04404 | €11.01 |
| 500 | €0.04138 | €20.69 |
| 1.000 | €0.03921 | €39.21 |
| 2.500 | €0.03692 | €92.30 |
| 5.000 | €0.03554 | €177.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03311 | €331.10 |
| 20.000 | €0.03221 | €644.20 |
| 30.000 | €0.03176 | €952.80 |
| 50.000 | €0.03126 | €1,563.00 |
| 70.000 | €0.03097 | €2,167.90 |
| 100.000 | €0.03069 | €3,069.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |


