
ADL3225VT-4R7M-TL000 | |
|---|---|
DigiKey Part Number | 445-75580-2-ND - Tape & Reel (TR) 445-75580-1-ND - Cut Tape (CT) 445-75580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VT-4R7M-TL000 |
Description | FIXED IND 4.7UH 720MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 720 mA 100mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ADL3225VT-4R7M-TL000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.86500 | €8.65 |
| 25 | €0.80000 | €20.00 |
| 50 | €0.75420 | €37.71 |
| 100 | €0.71110 | €71.11 |
| 250 | €0.65792 | €164.48 |
| 500 | €0.62036 | €310.18 |
| 1.000 | €0.59816 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.49793 | €2,987.58 |
| 12.000 | €0.48869 | €5,864.28 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |









