2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 200mA DCR 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-681-2P-T001

DigiKey Part Number
445-ACM2012-681-2P-T001TR-ND - Tape & Reel (TR)
445-ACM2012-681-2P-T001CT-ND - Cut Tape (CT)
445-ACM2012-681-2P-T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-681-2P-T001
Description
CMC 200MA 2LN 680OHM SMD AECQ200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 200mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-681-2P-T001 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.3Ohm
Manufacturer
TDK
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
680 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2012-102-2P-T001TDK4.481445-ACM2012-102-2P-T001CT-ND€1.03000MFR Recommended
In-Stock: 8.321
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.84800€8.48
25€0.78440€19.61
50€0.73940€36.97
100€0.69720€69.72
250€0.64504€161.26
500€0.60820€304.10
1.000€0.58516€585.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.53561€1,071.22
4.000€0.50515€2,020.60
6.000€0.48817€2,929.02
10.000€0.47807€4,780.70
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.23600