Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect
Industrial Power Supply Product Range Overview Video

RSEL-2003A

DigiKey Part Number
285-2742-ND
Manufacturer
Manufacturer Product Number
RSEL-2003A
Description
LINE FILTER 250VAC/VDC 3A CHASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RSEL-2003A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.61000€7.61
10€7.43600€74.36
25€7.10840€177.71
50€6.97080€348.54
Manufacturers Standard Package
Unit Price without VAT:€7.61000
Unit Price with VAT:€9.13200