




RSEL-2002W | |
|---|---|
DigiKey Part Number | 285-2741-ND |
Manufacturer | |
Manufacturer Product Number | RSEL-2002W |
Description | LINE FILTER 250VAC/VDC 2A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSEL-2002W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.57000 | €8.57 |
| 10 | €8.37400 | €83.74 |
| 25 | €8.01200 | €200.30 |
| 50 | €7.83140 | €391.57 |
| Unit Price without VAT: | €8.57000 |
|---|---|
| Unit Price with VAT: | €10.28400 |


