PFE1000F-28 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 14
Unit Price: €533.86000
Datasheet
Enclosed AC DC Converters 1 Output 28V 36A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 36A 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

PFE1000F-28

DigiKey Part Number
285-1852-ND
Manufacturer
Manufacturer Product Number
PFE1000F-28
Description
AC/DC CONVERTER 28V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 36A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
36A
Power (Watts)
1000 W
Applications
ITE (Commercial)
Features
Remote On/Off, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
21-DIP Module
Size / Dimension
6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
56mV
Load Regulation
56mV
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes