
CE-1050-TP | |
|---|---|
DigiKey Part Number | 285-CE-1050-TP-ND |
Manufacturer | |
Manufacturer Product Number | CE-1050-TP |
Description | DC DC CONVERTER 3.3-12.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 12.6V 2.5A 9V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.84" L x 0.65" W x 0.22" H (21.3mm x 16.4mm x 5.5mm) | |
Supplier Device Package | 10-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €10.35360 | €4,141.44 |
| Unit Price without VAT: | €10.35360 |
|---|---|
| Unit Price with VAT: | €12.42432 |

