


CCG6-24-15SR | |
|---|---|
DigiKey Part Number | 285-CCG6-24-15SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-15SR |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-15SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.25000 | €21.25 |
| 10 | €20.90200 | €209.02 |
| 25 | €20.64240 | €516.06 |
| 50 | €19.43320 | €971.66 |
| Unit Price without VAT: | €21.25000 |
|---|---|
| Unit Price with VAT: | €25.50000 |

