
CC30-2403SRH-E | |
|---|---|
DigiKey Part Number | CC30-2403SRH-E-ND |
Manufacturer | |
Manufacturer Product Number | CC30-2403SRH-E |
Description | DC DC CONVERTER 3.3V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 9A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 20-SMD Module, 17 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €78.68500 | €786.85 |
| Unit Price without VAT: | €78.68500 |
|---|---|
| Unit Price with VAT: | €94.42200 |

