
VLS201610HBX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-173008-2-ND - Tape & Reel (TR) 445-173008-1-ND - Cut Tape (CT) 445-173008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-6R8M-1 |
Description | FIXED IND 6.8UH 880MA 558MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 880 mA 558mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-6R8M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 558mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16600 | €1.66 |
| 100 | €0.13600 | €13.60 |
| 1.000 | €0.11184 | €111.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10756 | €215.12 |
| 4.000 | €0.10142 | €405.68 |
| 6.000 | €0.09800 | €588.00 |
| 10.000 | €0.09385 | €938.50 |
| 14.000 | €0.09121 | €1,276.94 |
| 20.000 | €0.08850 | €1,770.00 |
| 50.000 | €0.08192 | €4,096.00 |
| 100.000 | €0.08022 | €8,022.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |


