2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0605M-650-2P-T201

DigiKey Part Number
445-181431-2-ND - Tape & Reel (TR)
445-181431-1-ND - Cut Tape (CT)
445-181431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0605M-650-2P-T201
Description
CMC 100MA 2LN 80 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 2.6Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.6Ohm (Typ)
Series
Voltage Rating - DC
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Number of Lines
2
Height (Max)
0.014" (0.35mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Package / Case
0202 (0505 Metric), 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09000€0.90
25€0.08320€2.08
50€0.07860€3.93
100€0.07410€7.41
250€0.06852€17.13
500€0.06460€32.30
1.000€0.06091€60.91
2.500€0.05635€140.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04961€496.10
20.000€0.04678€935.60
30.000€0.04520€1,356.00
50.000€0.04329€2,164.50
70.000€0.04208€2,945.60
100.000€0.04083€4,083.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200