
TCM0403S-350-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403S-350-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403S-350-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403S-350-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403S-350-2P-T210 |
Description | CMC 50MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 50mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.018" L x 0.012" W (0.45mm x 0.30mm) |
Number of Lines 2 | Height (Max) 0.010" (0.25mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0201 (0603 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.11360 | €2.84 |
| 50 | €0.10700 | €5.35 |
| 100 | €0.10090 | €10.09 |
| 250 | €0.09328 | €23.32 |
| 500 | €0.08796 | €43.98 |
| 1.000 | €0.08293 | €82.93 |
| 2.500 | €0.07672 | €191.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06755 | €675.50 |
| 20.000 | €0.06370 | €1,274.00 |
| 30.000 | €0.06156 | €1,846.80 |
| 50.000 | €0.05896 | €2,948.00 |
| 70.000 | €0.05731 | €4,011.70 |
| 100.000 | €0.05577 | €5,577.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

