
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPM6550T-4R7M-HZ | |
|---|---|
DigiKey Part Number | 445-180120-2-ND - Tape & Reel (TR) 445-180120-1-ND - Cut Tape (CT) 445-180120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-4R7M-HZ |
Description | FIXED IND 4.7UH 8.2A 24.53 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.2 A 24.53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-4R7M-HZ Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SPM6550T-HZ Series |
| Other Related Documents | SPM Series Tech Notes |
| Environmental Information | |
| Design Resources | |
| Featured Product | SPM-HZ Series Automotive Power Inductors |
| CAD Models | SPM6550T-4R7M-HZ Models |
| EDA Models | SPM6550T-4R7M-HZ Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8504.50.8000 |
In-Stock: 237
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.14400 | €11.44 |
| 25 | €1.05800 | €26.45 |
| 50 | €0.99760 | €49.88 |
| 100 | €0.94050 | €94.05 |
| 250 | €0.87012 | €217.53 |
| 500 | €0.84176 | €420.88 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.78921 | €789.21 |
| 2.000 | €0.74430 | €1,488.60 |
| 3.000 | €0.71926 | €2,157.78 |
| 5.000 | €0.68894 | €3,444.70 |
| 7.000 | €0.68772 | €4,814.04 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 445-180120-6 445-180120-1 445-180120-2 |
| Manufacturer Standard Package | 1.000 |

