
SPM4010T-100M-LR | |
|---|---|
DigiKey Part Number | 445-SPM4010T-100M-LRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM4010T-100M-LR |
Description | FIXED IND 10UH 1.1A 650.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 650.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4010T-100M-LR Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 650.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48653 | €486.53 |
| Unit Price without VAT: | €0.48653 |
|---|---|
| Unit Price with VAT: | €0.58384 |

