SDE1B128GTXFWBA0ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 40
Unit Price: €761.51000
Datasheet
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B128GTXFWBA0ESA0

DigiKey Part Number
445-181920-ND
Manufacturer
Manufacturer Product Number
SDE1B128GTXFWBA0ESA0
Description
SSD 128GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
420MB/s
Manufacturer
TDK
Speed - Write
305MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
600mA
Memory Size
128GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDE1B128GTKFWBA0ESA0TDK40445-181982-ND€761.51000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 25/06/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,212.64000€3,212.64
Manufacturers Standard Package
Unit Price without VAT:€3,212.64000
Unit Price with VAT:€3,855.16800