
NTCG204AH473JT1S | |
|---|---|
DigiKey Part Number | 445-NTCG204AH473JT1STR-ND - Tape & Reel (TR) 445-NTCG204AH473JT1SCT-ND - Cut Tape (CT) 445-NTCG204AH473JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG204AH473JT1S |
Description | NTC,47K,5%,0805,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/75 3982K |
Manufacturer TDK | B25/85 4000K |
Series | B25/100 4030K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 200 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±3% | Qualification AEC-Q200 |
B25/50 3930K | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 5 | €0.25400 | €1.27 |
| 10 | €0.23900 | €2.39 |
| 25 | €0.22160 | €5.54 |
| 50 | €0.21000 | €10.50 |
| 100 | €0.19960 | €19.96 |
| 500 | €0.17856 | €89.28 |
| 1.000 | €0.17075 | €170.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16046 | €320.92 |
| 4.000 | €0.15404 | €616.16 |
| 6.000 | €0.15054 | €903.24 |
| 10.000 | €0.14637 | €1,463.70 |
| 14.000 | €0.14377 | €2,012.78 |
| 20.000 | €0.14113 | €2,822.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

