
NTCG104LH104JT1S | |
|---|---|
DigiKey Part Number | 445-NTCG104LH104JT1STR-ND - Tape & Reel (TR) 445-NTCG104LH104JT1SCT-ND - Cut Tape (CT) 445-NTCG104LH104JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104LH104JT1S |
Description | NTC,100K,5%,0402,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 4533K |
Manufacturer TDK | B25/85 4550K |
Series | B25/100 4573K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±3% | Qualification AEC-Q200 |
B25/50 4485K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 5 | €0.09400 | €0.47 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.07580 | €3.79 |
| 100 | €0.07160 | €7.16 |
| 500 | €0.06328 | €31.64 |
| 1.000 | €0.06018 | €60.18 |
| 5.000 | €0.05398 | €269.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05068 | €506.80 |
| 20.000 | €0.04861 | €972.20 |
| 30.000 | €0.04748 | €1,424.40 |
| 50.000 | €0.04614 | €2,307.00 |
| 70.000 | €0.04530 | €3,171.00 |
| 100.000 | €0.04445 | €4,445.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

