
NLV25T-680J-EF | |
|---|---|
DigiKey Part Number | 445-16492-2-ND - Tape & Reel (TR) 445-16492-1-ND - Cut Tape (CT) 445-16492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-680J-EF |
Description | FIXED IND 68UH 70MA 16.6 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 70 mA 16.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-680J-EF Models |
Category | DC Resistance (DCR) 16.6Ohm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.10430 | €10.43 |
| 1.000 | €0.08574 | €85.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07929 | €158.58 |
| 4.000 | €0.07476 | €299.04 |
| 6.000 | €0.07223 | €433.38 |
| 10.000 | €0.06917 | €691.70 |
| 14.000 | €0.06723 | €941.22 |
| 20.000 | €0.06523 | €1,304.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

