


MLZ2012M6R8HT000 | |
|---|---|
DigiKey Part Number | 445-15750-2-ND - Tape & Reel (TR) 445-15750-1-ND - Cut Tape (CT) 445-15750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M6R8HT000 |
Description | FIXED IND 6.8UH 350MA 400MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 350 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M6R8HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.06080 | €1.52 |
| 50 | €0.05740 | €2.87 |
| 100 | €0.05420 | €5.42 |
| 250 | €0.05008 | €12.52 |
| 500 | €0.04722 | €23.61 |
| 1.000 | €0.04452 | €44.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04282 | €85.64 |
| 4.000 | €0.04037 | €161.48 |
| 6.000 | €0.03901 | €234.06 |
| 10.000 | €0.03735 | €373.50 |
| 14.000 | €0.03630 | €508.20 |
| 20.000 | €0.03522 | €704.40 |
| 50.000 | €0.03259 | €1,629.50 |
| 100.000 | €0.03074 | €3,074.00 |
| 200.000 | €0.02899 | €5,798.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

