
MHQ1005075HA4N3BTD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA4N3BTD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA4N3BTD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA4N3BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA4N3BTD25 |
Description | FIXED IND 4.3NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Shielded Multilayer Inductor 600 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.030" (0.75mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.11080 | €2.77 |
| 50 | €0.10440 | €5.22 |
| 100 | €0.09840 | €9.84 |
| 250 | €0.09104 | €22.76 |
| 500 | €0.08582 | €42.91 |
| 1.000 | €0.08091 | €80.91 |
| 2.500 | €0.07485 | €187.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.06588 | €527.04 |
| 16.000 | €0.06213 | €994.08 |
| 24.000 | €0.06003 | €1,440.72 |
| 40.000 | €0.05750 | €2,300.00 |
| 56.000 | €0.05589 | €3,129.84 |
| 80.000 | €0.05423 | €4,338.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

