2 nH Shielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005075HA2N0BTD25

DigiKey Part Number
445-MHQ1005075HA2N0BTD25TR-ND - Tape & Reel (TR)
445-MHQ1005075HA2N0BTD25CT-ND - Cut Tape (CT)
445-MHQ1005075HA2N0BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005075HA2N0BTD25
Description
FIXED IND 2NH 1A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 nH Shielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
50mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.030" (0.75mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.12000€1.20
25€0.11080€2.77
50€0.10440€5.22
100€0.09840€9.84
250€0.09104€22.76
500€0.08582€42.91
1.000€0.08091€80.91
2.500€0.07485€187.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.06588€527.04
16.000€0.06213€994.08
24.000€0.06003€1,440.72
40.000€0.05750€2,300.00
56.000€0.05589€3,129.84
80.000€0.05423€4,338.40
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800