Direct

FK18X5R0J106MR006 | |
|---|---|
DigiKey Part Number | FK18X5R0J106MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK18X5R0J106MR006 |
Description | CAP CER 10UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R0J106MR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X5R1E106MRT06 | TDK | 4.757 | 445-FG18X5R1E106MRT06CT-ND | €0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08716 | €174.32 |
| Unit Price without VAT: | €0.08716 |
|---|---|
| Unit Price with VAT: | €0.10459 |


