FG28X7R1H333KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 475
Unit Price: €0.70000
Datasheet

Similar


TDK
In Stock: 490
Unit Price: €0.73000
Datasheet

Similar


TDK
In Stock: 304
Unit Price: €0.83000
Datasheet

Similar


TDK
In Stock: 857
Unit Price: €0.38000
Datasheet

Similar


TDK
In Stock: 547
Unit Price: €0.50000
Datasheet

Similar


TDK
In Stock: 430
Unit Price: €0.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 428
Unit Price: €0.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.324
Unit Price: €0.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.936
Unit Price: €0.20000
Datasheet

Parametric Equivalent


TDK
In Stock: 770
Unit Price: €0.24000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H333KNT00

DigiKey Part Number
445-FG28X7R1H333KNT00-ND
Manufacturer
Manufacturer Product Number
FG28X7R1H333KNT00
Description
CAP CER 0.033UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H333KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2A333JNT00TDK475FG26C0G2A333JNT00-ND€0.70000Similar
FK20C0G1H333JN000TDK490445-FK20C0G1H333JN000-ND€0.73000Similar
FK20C0G2A333JN000TDK304445-FK20C0G2A333JN000-ND€0.83000Similar
FK24C0G1H333JN000TDK857445-FK24C0G1H333JN000-ND€0.38000Similar
FK26C0G1H333JN000TDK547445-FK26C0G1H333JN000-ND€0.50000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.05596€27.98
Manufacturers Standard Package
Unit Price without VAT:€0.05596
Unit Price with VAT:€0.06715