
FG23X7S2A106KRT00 | |
|---|---|
DigiKey Part Number | 445-181589-ND |
Manufacturer | |
Manufacturer Product Number | FG23X7S2A106KRT00 |
Description | CAP CER 10UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG23X7S2A106KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| 10 | €2.17300 | €21.73 |
| 50 | €1.81020 | €90.51 |
| 200 | €1.60555 | €321.11 |
| 600 | €1.49138 | €894.83 |
| 1.000 | €1.44916 | €1,449.16 |
| 2.600 | €1.38472 | €3,600.27 |
| 5.000 | €1.34955 | €6,747.75 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.69600 |

