


FA28X7R1H224KRU00 | |
|---|---|
DigiKey Part Number | 445-181211-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H224KRU00 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H224KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.12600 | €6.30 |
| 100 | €0.11190 | €11.19 |
| 500 | €0.08816 | €44.08 |
| 1.000 | €0.08083 | €80.83 |
| 2.500 | €0.07310 | €182.75 |
| 5.000 | €0.06844 | €342.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

