Upgrade
Parametric Equivalent

FA28NP01H470JNU00 | |
|---|---|
DigiKey Part Number | FA28NP01H470JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28NP01H470JNU00 |
Description | CAP CER 47PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H470JNU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A470JNU00 | TDK | 0 | FA28NP02A470JNU00-ND | €0.09236 | Upgrade |
| FA28NP01H470JNU06 | TDK | 603 | 445-180778-1-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.07210 | €36.05 |
| Unit Price without VAT: | €0.07210 |
|---|---|
| Unit Price with VAT: | €0.08652 |



