
FA24NP02W332JNU06 | |
|---|---|
DigiKey Part Number | 445-174967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W332JNU06 |
Description | CAP CER 3300PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W332JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17407 | €348.14 |
| Unit Price without VAT: | €0.17407 |
|---|---|
| Unit Price with VAT: | €0.20888 |

