Direct

FA22NP02A104JNU06 | |
|---|---|
DigiKey Part Number | FA22NP02A104JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02A104JNU06 |
Description | CAP CER 0.1UF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02A104JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02E104JRU06 | TDK | 237 | 445-174951-1-ND | €2.58000 | Direct |


