
DEA162450BT-7219A1 | |
|---|---|
DigiKey Part Number | 445-181434-2-ND - Tape & Reel (TR) 445-181434-1-ND - Cut Tape (CT) 445-181434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162450BT-7219A1 |
Description | RF FILTER BALANCE 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 1.75dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162450BT-7219A1 Models |
Category | Filter Type Balance |
Manufacturer TDK | Insertion Loss 1.75dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20300 | €2.03 |
| 25 | €0.18720 | €4.68 |
| 50 | €0.17600 | €8.80 |
| 100 | €0.16560 | €16.56 |
| 250 | €0.15264 | €38.16 |
| 500 | €0.14354 | €71.77 |
| 1.000 | €0.13503 | €135.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11607 | €464.28 |
| 8.000 | €0.10918 | €873.44 |
| 12.000 | €0.10534 | €1,264.08 |
| 20.000 | €0.10070 | €2,014.00 |
| 28.000 | €0.09775 | €2,737.00 |
| 40.000 | €0.09472 | €3,788.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

