Similar
Similar
Similar

CLF7045T-330M | |
|---|---|
DigiKey Part Number | 445-15680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF7045T-330M |
Description | FIXED IND 33UH 1.4A 137 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 137mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-330M Models |
Category | Current - Saturation (Isat) 1.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 137mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M | TDK | 10.317 | 445-173050-1-ND | €0.31000 | Similar |
| DR73-330-R | Eaton - Electronics Division | 20.071 | 513-1131-1-ND | €0.47000 | Similar |
| DR74-330-R | Eaton - Electronics Division | 5.495 | 513-1141-1-ND | €0.52000 | Similar |




