Similar
Similar
Similar

CLF12555T-221M-D | |
|---|---|
DigiKey Part Number | 445-15168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLF12555T-221M-D |
Description | FIXED IND 220UH 900MA 444 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 900 mA 444mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF12555T-221M-D Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 444mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.476" W (12.50mm x 12.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12577NIT-221M-D | TDK | 38 | 445-174741-1-ND | €1.62000 | Similar |
| 744771220 | Würth Elektronik | 1.055 | 732-4025-1-ND | €1.92000 | Similar |
| 7447715221 | Würth Elektronik | 109 | 732-2195-1-ND | €1.92000 | Similar |
| PA4304.224NLT | Pulse Electronics | 0 | 553-2537-2-ND | €0.65345 | Similar |




