


CKG57NX7R1E107M500JH | |
|---|---|
DigiKey Part Number | 445-174691-2-ND - Tape & Reel (TR) 445-174691-1-ND - Cut Tape (CT) 445-174691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7R1E107M500JH |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7R1E107M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAA572X7R1E107M670LH | TDK | 412 | 445-CAA572X7R1E107M670LHCT-ND | €12.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.34000 | €9.34 |
| 10 | €7.11900 | €71.19 |
| 50 | €6.23140 | €311.57 |
| 100 | €5.95670 | €595.67 |
| 500 | €5.72152 | €2,860.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.19455 | €5,194.55 |
| Unit Price without VAT: | €9.34000 |
|---|---|
| Unit Price with VAT: | €11.20800 |


