

CKG57NX5R1H226M500JJ | |
|---|---|
DigiKey Part Number | 445-10498-2-ND - Tape & Reel (TR) 445-10498-1-ND - Cut Tape (CT) 445-10498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX5R1H226M500JJ |
Description | CAP CER 22UF 50V X5R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X5R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX5R1H226M500JJ Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.54000 | €4.54 |
| 10 | €3.28600 | €32.86 |
| 50 | €2.78660 | €139.33 |
| 100 | €2.63220 | €263.22 |
| 500 | €2.37098 | €1,185.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.22463 | €2,224.63 |
| 2.000 | €2.15990 | €4,319.80 |
| 3.000 | €2.12744 | €6,382.32 |
| Unit Price without VAT: | €4.54000 |
|---|---|
| Unit Price with VAT: | €5.44800 |

