
CK45-E3DD472ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3DD472ZYVNACT-ND - Cut Tape (CT) 445-CK45-E3DD472ZYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-E3DD472ZYVNA |
Description | CAP CER 4700PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3DD472ZYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15580 | €7.79 |
| 100 | €0.13900 | €13.90 |
| 500 | €0.11062 | €55.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09893 | €98.93 |
| 2.000 | €0.09191 | €183.82 |
| 3.000 | €0.08840 | €265.20 |
| 5.000 | €0.08451 | €422.55 |
| 7.000 | €0.08224 | €575.68 |
| 10.000 | €0.08005 | €800.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

