
CK45-B3DD102KYVNA | |
|---|---|
DigiKey Part Number | 445-175190-1-ND - Cut Tape (CT) 445-175190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD102KYVNA |
Description | CAP CER 1000PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD102KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C102KGG5TA | KEMET | 1.909 | 399-13533-ND | €1.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24400 | €2.44 |
| 50 | €0.18140 | €9.07 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.13016 | €65.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11678 | €116.78 |
| 2.000 | €0.10883 | €217.66 |
| 3.000 | €0.10485 | €314.55 |
| 5.000 | €0.10045 | €502.25 |
| 7.000 | €0.09787 | €685.09 |
| 10.000 | €0.09540 | €954.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

