MFR Recommended
Direct


CGJ5H2X7R2A224K115AA | |
|---|---|
DigiKey Part Number | 445-9266-2-ND - Tape & Reel (TR) 445-9266-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H2X7R2A224K115AA |
Description | CAP CER 0.22UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H2X7R2A224K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2X7R2A224K115AA | TDK | 7.858 | 445-5842-1-ND | €0.25000 | MFR Recommended |
| 12061C224K4T4A | KYOCERA AVX | 5.729 | 478-KAM31GR72A224KLCT-ND | €0.71000 | Direct |



