MFR Recommended
MFR Recommended
Upgrade
Upgrade
Direct
Direct


CGJ4J2X7R0J475K125AA | |
|---|---|
DigiKey Part Number | 445-8207-2-ND - Tape & Reel (TR) 445-8207-1-ND - Cut Tape (CT) 445-8207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R0J475K125AA |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R0J475K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1A475K125AB | TDK | 12.284 | 445-12730-1-ND | €0.21000 | MFR Recommended |
| CGA4J3X7R1C475K125AB | TDK | 248.880 | 445-6969-1-ND | €0.28000 | MFR Recommended |
| CGJ4J2X7R1A475K125AA | TDK | 3.204 | 445-8198-1-ND | €0.47000 | Upgrade |
| CGJ4J3X7R1C475K125AB | TDK | 9 | 445-13368-1-ND | €0.50000 | Upgrade |
| CC0805KKX7R5BB475 | YAGEO | 0 | 311-3419-1-ND | €0.26000 | Direct |





